Reference Only
LD6A-0GQW
Tower Light Modules .
Datasheet
LD6A-0GQW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Tower Light Modules | |
| Type | Base Module | |
| Voltage Rating | 24 VAC/DC | |
| Mode | Steady | |
| Tone | Intermittent | |
| Housing Color | Light Gray | |
| Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
| IP Rating | IP65 | |
| Series | LD6A | |
| Lamp Type | LED | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Frame Mount | |
| Product Type | Tower Light Modules | |
| Sound Pressure Level | 90 dB | |
| Subcategory | Industrial Lighting & Indicators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 94,07 € | 94,07 € | |
| 93,51 € | 935,10 € | |
| 91,93 € | 2.298,25 € | |
| 90,40 € | 4.520,00 € | |
| 88,62 € | 8.862,00 € |
Need more?