Reference Only

LD6A-0KQB

Tower Light Modules .

Manufacturer:

Mfr Part:
LD6A-0KQB

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIDEC
Product CategoryTower Light Modules
TypeBase Module
Voltage Rating24 VAC/DC
ModeSteady
ToneIntermittent
Housing ColorBlack
Housing MaterialAcrylonitrile Butadiene Styrene (ABS)
IP RatingIP23
SeriesLD6A
Lamp TypeLED
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 25 C
Mounting StylePole Mount
Product TypeTower Light Modules
Sound Pressure Level90 dB
SubcategoryIndustrial Lighting & Indicators

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
113,31 €113,31 €
106,81 €1.068,10 €
105,24 €2.631,00 €
102,79 €5.139,50 €
100,88 €10.088,00 €
Need more?
Contact Us