Reference Only
LD6A-0KQW
Tower Light Modules .
Datasheet
LD6A-0KQW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Tower Light Modules | |
| Type | Base Module | |
| Voltage Rating | 24 VAC/DC | |
| Mode | Steady | |
| Tone | Intermittent | |
| Housing Color | Light Gray | |
| Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
| IP Rating | IP23 | |
| Series | LD6A | |
| Lamp Type | LED | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Pole Mount | |
| Product Type | Tower Light Modules | |
| Sound Pressure Level | 90 dB | |
| Subcategory | Industrial Lighting & Indicators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 110,64 € | 110,64 € | |
| 102,05 € | 1.020,50 € | |
| 100,02 € | 2.500,50 € | |
| 96,81 € | 4.840,50 € | |
| 95,07 € | 9.507,00 € |
Need more?