Reference Only
LD6A-1DZQB-Y
Tower Lights - Assembled .
Datasheet
LD6A-1DZQB-Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Tower Lights - Assembled | |
| Series | LD6A | |
| Illumination Color | Yellow | |
| Mounting Style | Chassis Mount | |
| IP Rating | IP65 | |
| Color | Gray | |
| Illuminated | Illuminated | |
| Lamp Type | LED | |
| Product Type | Tower Lights | |
| Product | Indicators | |
| Subcategory | Industrial Lighting & Indicators | |
| Type | LED |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531809051 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 185,27 € | 185,27 € | |
| 180,87 € | 1.808,70 € |
Need more?