Reference Only
LDC-80B
LED Power Supplies 80W 700-2100mA 27-56V CP 3in1 Dim.
Datasheet
LDC-80B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | LED Power Supplies | |
| Operation Mode | Constant Power (CP) | |
| Output Current-Channel 1 | 700 mA to 2.1 A | |
| Output Voltage-Channel 1 | 27 VDC to 56 VDC | |
| Output Power | 80 W | |
| Input Voltage | 180 VAC to 295 VAC, 254 VDC to 420 VDC | |
| Dimming | With Dimming | |
| Number of Outputs | 1 Output | |
| Mounting Style | Panel Mount | |
| Length | 360 mm (14.173 in) | |
| Width | 30 mm (1.181 in) | |
| Height | 21 mm (0.827 in) | |
| Industry | Industrial | |
| Standard | PFC | |
| Series | LDC-80 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | LED Power Supplies | |
| Product | LED Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,46 € | 30,46 € | |
| 29,08 € | 145,40 € | |
| 27,78 € | 277,80 € |
Need more?