Reference Only
LDD-600LS
LED Power Supplies 9-32V 2-28Vout 600mA LED Driver SMT style.
Datasheet
LDD-600LS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | LED Power Supplies | |
| Operation Mode | Constant Current (CC) | |
| Output Current-Channel 1 | 600 mA | |
| Output Voltage-Channel 1 | 2 VDC to 28 VDC | |
| Input Voltage | 9 VDC to 32 VDC | |
| Dimming | Without Dimming | |
| Number of Outputs | 2 Output | |
| Mounting Style | SMD/SMT | |
| Length | 25.4 mm (1 in) | |
| Width | 10.5 mm (0.413 in) | |
| Height | 9.3 mm (0.366 in) | |
| Industry | Industrial | |
| Series | LDD-L | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Tube | |
| Product Type | LED Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,01 € | 5,01 € | |
| 4,76 € | 90,44 € |
Need more?