Reference Only
LDDS-250HWB
LED Power Supplies 12-56Vin 2-45V 250mA CC Wire 3n1 Dimming.
Datasheet
LDDS-250HWB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | LED Power Supplies | |
| Operation Mode | Constant Current (CC) | |
| Output Current-Channel 1 | 250 mA | |
| Output Voltage-Channel 1 | 2 VDC to 45 VDC | |
| Output Power | 45 W | |
| Input Voltage | 12 VDC to 56 VDC | |
| Dimming | With Dimming | |
| Number of Outputs | 1 Output | |
| Mounting Style | Panel Mount | |
| Length | 47 mm (1.85 in) | |
| Width | 12 mm (0.472 in) | |
| Height | 7 mm (0.276 in) | |
| Industry | Industrial | |
| Series | LDDS-H | |
| Dimensions | 47 mm x 12 mm x 7 mm | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 40 C | |
| Open Frame/Enclosed | Enclosed | |
| Packaging | Bulk | |
| Product Type | LED Power Supplies | |
| Product | LED Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,26 € | 333,36 € | |
| 8,50 € | 3.672,00 € | |
| 8,49 € | 7.335,36 € |
Need more?