Reference Only
LDFJ500.X
Industrial & Electrical Fuses
Datasheet
LDFJ500.X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial & Electrical Fuses | |
| Series | LDF | |
| Product | Class J Fuses | |
| Current Rating | 500 A | |
| Voltage Rating AC | 600 VAC | |
| Fuse Type | Fast Blow | |
| Voltage Rating DC | 450 VDC | |
| Interrupt Rating | 200 kA | |
| Body Style | Cartridge Leaded Fuses | |
| Mounting Style | Holder | |
| Termination Style | Cartridge | |
| Fuse Size / Group | Class J | |
| Indicator Style | Without Indicator | |
| Product Type | Industrial Power Fuses | |
| Subcategory | Fuses | |
| Type | Fast Acting Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?