Reference Only
LDFW010302Y6-V0E
Common Mode Chokes / Filters 250VDC 3mH 10A 29x31x21mm AEC-Q200.
Datasheet
LDFW010302Y6-V0E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Common Mode Chokes / Filters | |
| Series | FW | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Number of Channels | 2 Channel | |
| Inductance | 3 mH | |
| Tolerance | 25 % | |
| Maximum DC Current | 10 A | |
| Maximum DC Resistance | 11 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Product | Common Mode Coils | |
| Type | Common Mode | |
| Application | AC/DC Common Mode Filter | |
| Filter Type | Power Line | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 231 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,40 € | 3.557,40 € |
Need more?