Reference Only
LDH-25-500
LED Power Supplies 9.5-32Vin 12.5-50V 25W 500mA TH.
Datasheet
LDH-25-500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | LED Power Supplies | |
| Operation Mode | Constant Current (CC) | |
| Output Current-Channel 1 | 500 mA | |
| Output Voltage-Channel 1 | 12.5 VDC to 50 VDC | |
| Output Power | 25 W | |
| Input Voltage | 9.5 VDC to 32 VDC | |
| Dimming | With Dimming | |
| Number of Outputs | 1 Output | |
| Mounting Style | Panel Mount | |
| Length | 52.4 mm (2.063 in) | |
| Width | 27.2 mm (1.071 in) | |
| Height | 24 mm (0.945 in) | |
| Industry | Industrial | |
| Series | LDH-25 | |
| Product Type | LED Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,49 € | 9,49 € | |
| 8,91 € | 44,55 € | |
| 8,68 € | 86,80 € | |
| 8,28 € | 165,60 € | |
| 8,17 € | 408,50 € | |
| 8,15 € | 815,00 € | |
| 8,13 € | 1.626,00 € |
Need more?