Reference Only
LDH-65-1050W
LED Power Supplies 9.5-32Vin 12.5-60V 63W 1050mA wire.
Datasheet
LDH-65-1050W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | LED Power Supplies | |
| Operation Mode | Constant Current (CC) | |
| Output Current-Channel 1 | 1.05 A | |
| Output Voltage-Channel 1 | 12.5 VDC to 60 VDC | |
| Output Power | 63 W | |
| Input Voltage | 9.5 VDC to 32 VDC | |
| Dimming | With Dimming | |
| Number of Outputs | 1 Output | |
| Mounting Style | Chassis Mount | |
| Length | 75 mm (2.953 in) | |
| Width | 53 mm (2.087 in) | |
| Height | 22.7 mm (0.894 in) | |
| Industry | Industrial | |
| Series | LDH-65 | |
| Product Type | LED Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,58 € | 19,58 € | |
| 18,21 € | 91,05 € | |
| 17,63 € | 176,30 € | |
| 14,69 € | 293,80 € | |
| 14,69 € | 1.469,00 € |
Need more?