Reference Only
LDS100-24-H00
Obsolete
LED Power Supplies 100W 120-277VAC 24V 4.2A/IP67
Datasheet
LDS100-24-H00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | LED Power Supplies | |
| Operation Mode | CV + CC | |
| Output Current-Channel 1 | 4.1 A | |
| Output Voltage-Channel 1 | 24 VDC | |
| Output Power | 100 W | |
| Input Voltage | 120 VAC to 277 VAC | |
| Dimming | Without Dimming | |
| Number of Outputs | 1 Output | |
| Mounting Style | Chassis Mount | |
| Length | 235 mm (9.252 in) | |
| Width | 42 mm (1.654 in) | |
| Height | 30 mm (1.181 in) | |
| Industry | Industrial | |
| Series | LDS100 | |
| IP Rating | IP67 | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | LED Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?