Reference Only
LDS100-31-H03
Obsolete
LED Power Supplies 120-277Vac 3.1A 31V 0-10V Dimm CL 2
Datasheet
LDS100-31-H03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | LED Power Supplies | |
| Dimming | With Dimming | |
| Length | 235 mm (9.252 in) | |
| Width | 42 mm (1.654 in) | |
| Height | 30 mm (1.181 in) | |
| Product Type | LED Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?