Reference Only
LDT565630T-011
Obsolete
Power Transformers - Board Mount Photoflash Capacitor Charging Transformer
Datasheet
LDT565630T-011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Transformers - Board Mount | |
| Power Rating | 1 W | |
| Mounting Style | SMD/SMT | |
| Length | 5.8 mm | |
| Width | 5.8 mm | |
| Height | 3 mm | |
| Packaging | Reel | |
| Product Type | Power Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504406001 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?