Reference Only
LEJBX6-40372-1-T
Circuit Breakers .
Datasheet
LEJBX6-40372-1-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Series | LEJ | |
| Product | Circuit Breakers | |
| Voltage Rating AC | 240 VAC | |
| Number of Poles | 1 Pole | |
| Actuator | Rocker | |
| Illuminated | Non-Illuminated | |
| Height | 57.15 mm | |
| Length | 42.85 mm | |
| Mounting Style | Panel Mount | |
| Subcategory | Circuit Breakers | |
| Termination Style | Screw | |
| Tradename | AIRPAX | |
| Width | 19.05 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 60,31 € | 180,93 € | |
| 48,96 € | 244,80 € | |
| 48,20 € | 482,00 € | |
| 38,55 € | 963,75 € | |
| 29,41 € | 1.470,50 € | |
| 24,33 € | 2.433,00 € | |
| 23,19 € | 5.797,50 € |
Need more?