Reference Only
LF-SIC-EVB-GDEV1
Obsolete
Power Management IC Development Tools GATE DRIVER EVALUATION PLATF
Datasheet
LF-SIC-EVB-GDEV1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Power Management IC Development Tools | |
| Product | Evaluation Boards | |
| Type | Gate Driver | |
| Input Voltage | 12 V | |
| Tool Is For Evaluation Of | SiC MOSFETs | |
| Packaging | Bulk | |
| Product Type | Power Management IC Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?