
LF1A-D1-2THWW6
Industrial Light Bars & Light Strips .
Datasheet
LF1A-D1-2THWW6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Industrial Light Bars & Light Strips | |
| Type | LED Light Bar | |
| Illumination Color | Cool White | |
| Wavelength/Color Temperature | 5500 K | |
| Length | 300 mm | |
| Width | 55 mm | |
| Supply Voltage - Max | 24 VDC | |
| IP Rating | IP40 | |
| Power Rating | 7.2 W | |
| Mounting Style | Bracket | |
| Series | LF1A | |
| Height | 22 mm | |
| Housing Material | Stainless Steel | |
| Lamp Type | LED | |
| Life | 40000 Hour | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | LED Lighting Bars and Strips | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405428440 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 354,36 € | 354,36 € | |
| 332,43 € | 3.324,30 € |
Need more?