Reference Only
LF1B-NC3P-2TLWW2-3M
Industrial Light Bars & Light Strips .
Datasheet
LF1B-NC3P-2TLWW2-3M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Industrial Light Bars & Light Strips | |
| Type | LED Light Bar | |
| Illumination Color | Warm White | |
| Wavelength/Color Temperature | 3000 K | |
| Length | 330 mm | |
| Width | 27.5 mm | |
| Supply Voltage - Min | 21.6 V | |
| Supply Voltage - Max | 26.4 V | |
| IP Rating | IP65 | |
| Power Rating | 4.4 W | |
| Connection Method | Wire Lead | |
| Mounting Style | Cable | |
| Series | LF1B-N | |
| Height | 16 mm | |
| Housing Material | Polycarbonate (PC) | |
| Lamp Type | LED | |
| Life | 40000 Hour | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | LED Bars and Arrays | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405428440 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 100,96 € | 100,96 € | |
| 94,12 € | 941,20 € |
Need more?