Reference Only

LF9BL

Audio Cables / Video Cables / RCA Cables 1/4 PATCHCORD 9 FT

Manufacturer:

Mfr Part:
LF9BL

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryAudio Cables / Video Cables / RCA Cables
ProductAudio Cables
TypeAudio Patch Cord
Connector End A1/4 in Stereo Plug
Connector End B1/4 in Stereo Plug
Number of Conductors3 Conductor
SeriesLF
GenderMale / Male
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeAV Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?