Reference Only
LFCL0001ZC3
Industrial & Electrical Fuses
Datasheet
LFCL0001ZC3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial & Electrical Fuses | |
| Series | LFCL | |
| Product | Cable Limiters | |
| Voltage Rating AC | 600 VAC | |
| Fuse Type | Fast Blow | |
| Interrupt Rating | 200 kA | |
| Body Style | Round Body Fuses | |
| Mounting Style | Cable | |
| Termination Style | Cable to Bolt Down | |
| Fuse Size / Group | 27 mm x 73 mm | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Diameter | 27 mm | |
| Length | 73 mm | |
| Subcategory | Fuses | |
| Type | Cable Limiter |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?