Reference Only
LFPSJ301.Z
Fuse Holder 30A 1 Pole for Class J Fuse.
Datasheet
LFPSJ301.Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | LFPS | |
| Product | Fuse Blocks | |
| Fuse Size / Group | Class J | |
| Type | Front Holder | |
| Mounting Style | DIN Rail | |
| Number of Poles | 1 Pole | |
| Current Rating | 30 A | |
| Voltage Rating | 600 VAC/DC | |
| Termination Style | Wire Leads | |
| Packaging | Bulk | |
| Color | Gray | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 40,86 € | 245,16 € | |
| 37,70 € | 452,40 € | |
| 31,22 € | 1.685,88 € | |
| 28,98 € | 2.955,96 € | |
| 27,05 € | 6.816,60 € |
Need more?