Reference Only
LFR215R0J
Wirewound Resistors - Through Hole 15 OHM 5% 2W -067A.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Wirewound Resistors - Through Hole | |
| Resistance | 15 Ohms | |
| Power Rating | 2 W | |
| Tolerance | 5 % | |
| Termination Style | Radial | |
| Temperature Coefficient | 50 PPM / C | |
| Length | 26.543 mm | |
| Width | 6.73 mm | |
| Series | LFR | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Product | Power Resistors Wirewound Inorganic Potting Compound | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Type | Line Feed Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,45 € | 145,00 € | |
| 1,24 € | 310,00 € | |
| 1,14 € | 570,00 € | |
| 1,06 € | 1.060,00 € | |
| 0,99 € | 4.950,00 € | |
| 0,97 € | 9.700,00 € |
Need more?