
LFTD-2RN
Based LED Lamps .
Datasheet
LFTD-2RN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Based LED Lamps | |
| Product | Based LEDs | |
| Lamp Base Type | Bayonet | |
| Illumination Color | Red | |
| Vf - Forward Voltage | 24 V | |
| Product Type | LED Replacement Lamps | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,28 € | 6,28 € | |
| 5,69 € | 569,00 € | |
| 5,45 € | 2.725,00 € | |
| 5,25 € | 5.250,00 € |
Need more?