Reference Only
LFUSCD10065A
SiC Schottky Diodes 650 V, 10 A 2-lead SiC
Datasheet
LFUSCD10065A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | SiC Schottky Diodes | |
| Mounting Style | Through Hole | |
| Package / Case | TO-220-2 | |
| Configuration | Single | |
| If - Forward Current | 10 A | |
| Vrrm - Repetitive Reverse Voltage | 650 V | |
| Vf - Forward Voltage | 1.5 V | |
| Ifsm - Forward Surge Current | 75 A | |
| Ir - Reverse Current | 25 uA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Vr - Reverse Voltage | 650 V | |
| Series | LFUSCD | |
| Packaging | Tube | |
| Pd - Power Dissipation | 125 W | |
| Product Type | SiC Schottky Diodes | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?