Reference Only
LG2-AB-AC200
Industrial Relays VOLTAGE SENSOR.
Datasheet
LG2-AB-AC200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Industrial Relays | |
| Mounting Style | Socket | |
| Product | Monitoring Relays | |
| Type | Voltage Monitor | |
| Contact Termination | Plug Pin | |
| Relay Contact Form | DPDT (2 Form C) | |
| Contact Current Rating | 5 A | |
| Coil Termination | Plug Pin | |
| Coil Type | Non-Latching | |
| Switching Voltage | 100 VAC to 200 VAC | |
| Length | 50.5 mm | |
| Width | 38.5 mm | |
| Height | 86 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | LG2ABAC200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 260,09 € | 260,09 € | |
| 244,98 € | 2.449,80 € | |
| 241,51 € | 6.037,75 € |
Need more?