Reference Only
LGA-HTSK-KIT-045
Heat Sinks LGA ACCESSORY KIT .45" HEATSINK+ADHSVE.
Datasheet
LGA-HTSK-KIT-045 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Heat Sinks | |
| Product | Heat Sink Kits | |
| Designed for | LGA C | |
| Mounting Style | Adhesive | |
| Heatsink Material | Aluminum | |
| Fin Style | Vertical Fin | |
| Length | 16.5 mm | |
| Width | 16.5 mm | |
| Height | 11.43 mm | |
| Color | Black | |
| Packaging | Bulk | |
| Product Type | Heat Sinks | |
| Series | LGA C | |
| Subcategory | Heat Sinks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909650 |
| TARIC | 8504909000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 210 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,44 € | 2.402,40 € | |
| 11,11 € | 2.799,72 € | |
| 11,01 € | 5.549,04 € |
Need more?