Reference Only
LGA10C-00SADJJ
DC/DC Converters - SMD 50W 0.59-5.1 @ 10A 16.26x16.26x3.27mm.
Datasheet
LGA10C-00SADJJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | DC/DC Converters - SMD | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 50 W | |
| Input Voltage, Nominal | 9 V | |
| Input Voltage, Min | 3 V | |
| Input Voltage, Max | 14 V | |
| Output Voltage-Channel 1 | 590 mV to 5.1 V | |
| Output Current-Channel 1 | 10 A | |
| Length | 16.5 mm (0.65 in) | |
| Width | 16.5 mm (0.65 in) | |
| Height | 3.3 mm (0.13 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | LGA C | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Product Type | Non-Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,60 € | 11.160,00 € |
Need more?