Reference Only
LGA110-EVAL-KIT
Power Management IC Development Tools LGA110 EVALUATION KIT.
Datasheet
LGA110-EVAL-KIT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Management IC Development Tools | |
| Product | Evaluation Boards | |
| Type | Non-Isolated DC/DC Converter | |
| Input Voltage | 500 mV to 5 V | |
| Tool Is For Evaluation Of | LGA110D | |
| Series | LGA110D Demo Kit | |
| Interface Type | I2C | |
| Moisture Sensitive | Yes | |
| Product Type | Power Management IC Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8473301180 |
| TARIC | 9030337000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 452,01 € | 452,01 € |
Need more?