
LGA110D-01DADJJ
Obsolete
DC/DC Converters - Chassis Mount
Datasheet
LGA110D-01DADJJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | DC/DC Converters - Chassis Mount | |
| Isolation | Non-Isolated | |
| Number of Outputs | 2 Output | |
| Input Voltage - Min | 7.5 V | |
| Input Voltage - Max | 14 V | |
| Output Voltage-Channel 1 | 500 mV to 5 V | |
| Output Current-Channel 1 | 35 A | |
| Output Voltage-Channel 2 | 500 mV to 5 V | |
| Output Current-Channel 2 | 70 A | |
| Length | 27.5 mm (1.083 in) | |
| Width | 12.8 mm (0.504 in) | |
| Height | 13.4 mm (0.528 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Chassis | |
| Product Type | Non-Isolated DC-DC Converters | |
| Product | Non-Isolated / PoL | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?