Reference Only
LGA110D-01DADJJB
DC/DC Converters - Chassis Mount .
Datasheet
LGA110D-01DADJJB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | DC/DC Converters - Chassis Mount | |
| Isolation | Non-Isolated | |
| Number of Outputs | 2 Output | |
| Output Power | 350 W | |
| Input Voltage, Min | 7.5 V | |
| Input Voltage, Max | 14 V | |
| Output Voltage-Channel 1 | 500 mV to 5 V | |
| Output Current-Channel 1 | 110 A | |
| Output Voltage-Channel 2 | 500 mV to 5 V | |
| Output Current-Channel 2 | 110 A | |
| Length | 27.3 mm (1.075 in) | |
| Width | 12.8 mm (0.504 in) | |
| Height | 13.4 mm (0.528 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | LGA110D | |
| Dimensions | 27.3 mm x 12.8 mm x 13.4 mm | |
| Input Voltage | 7.5 V to 14 V | |
| Moisture Sensitive | Yes | |
| Mounting Style | Chassis | |
| Packaging | Reel | |
| Product Type | Non-Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504408500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 190 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 38,60 € | 7.334,00 € |
Need more?