Reference Only
LGA110D-EVAL-KIT
Power Management IC Development Tools
Datasheet
LGA110D-EVAL-KIT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Management IC Development Tools | |
| Product | Evaluation Kits | |
| Type | Non-Isolated DC/DC Converter | |
| Input Voltage | 500 mVDC to 5 VDC | |
| Tool Is For Evaluation Of | LGA110D | |
| Product Type | Power Management IC Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?