Reference Only
LGA80D Demo Kit
Power Management IC Development Tools Eval Kit for LGA80D
Datasheet
LGA80D Demo Kit DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Management IC Development Tools | |
| Product | Demonstration Kits | |
| Type | Power Supply Controller | |
| Input Voltage | 7.5 V to 14 V | |
| Output Voltage | 600 mV to 5.2 V | |
| Tool Is For Evaluation Of | LGA80D | |
| Series | LGA80D | |
| Description/Function | Demo kit for LGA80D | |
| Interface Type | I2C, PMBus, USB | |
| Output Current | 80 A | |
| Packaging | Bulk | |
| Product Type | Power Management IC Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?