Reference Only
LGA80D-EVAL-KIT
Power Management IC Development Tools Eval kit for LGA80D 2 modules 1 PMBus.
Datasheet
LGA80D-EVAL-KIT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Management IC Development Tools | |
| Product | Evaluation Kits | |
| Type | Non-Isolated DC/DC Converter | |
| Input Voltage | 7.5 V to 14 V | |
| Tool Is For Evaluation Of | LGA80D | |
| Interface Type | I2C | |
| Output Current | 80 A | |
| Packaging | Box | |
| Product Type | Power Management IC Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8473301180 |
| TARIC | 8543709099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 223,51 € | 223,51 € |
Need more?