Reference Only
LHERD12
Switch Hardware LED HOLDER RED 12VAC/DC.
Datasheet
LHERD12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | LED Holder Block | |
| For Use With | Push Button Switch | |
| Designed for | Push Button Switch | |
| Termination Style | Screw | |
| IP Rating | IP65, IP20 | |
| Color | Red | |
| Height | 9.7 mm | |
| Illumination | LED | |
| Length | 45.5 mm | |
| Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Snap On | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 32.4 mm | |
| Part # Aliases | 1-2492721-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536610000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 400 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,64 € | 1.856,00 € | |
| 4,42 € | 2.210,00 € | |
| 4,31 € | 4.310,00 € |
Need more?