Reference Only

LIA130

Obsolete
Optically Isolated Amplifiers Optically Isolated Linear Error Amp

Manufacturer:

Mfr Part:
LIA130

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryOptically Isolated Amplifiers
SeriesLIA130
Output TypePhototransistor
Number of Channels1 Channel
Isolation Voltage3750 Vrms
If - Forward Current20 mA
Vf - Forward Voltage1.4 V
Package / CaseDIP-8
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleThrough Hole
PackagingTube
Current Transfer Ratio300 % to 600 %
Maximum Collector Current50 mA
Maximum Collector Emitter Saturation Voltage500 mV
Maximum Collector Emitter Voltage20 V
Product TypeOptically Isolated Amplifiers
Reference Voltage1.24 V
SubcategoryOptocouplers
TradenameClare

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?