Reference Only
LIAC4-22-C
Terminals .
Datasheet
LIAC4-22-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Lug Terminal | |
| Type | Mechanical | |
| Termination Style | Screw | |
| Insulation | Not Insulated | |
| Stud / Tab Size | # 12 | |
| Wire Gauge Max | 4 AWG | |
| Mounting Style | Screw | |
| Contact Plating | Tin | |
| Contact Material | Aluminum | |
| Series | LIAC | |
| Tradename | Structured Ground | |
| Insulation Material | Not Insulated | |
| Length | 22.1 mm | |
| Material | Aluminum | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 29.5 mm | |
| Wire Gauge | 4 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,87 € | 387,00 € | |
| 3,62 € | 724,00 € | |
| 3,45 € | 1.725,00 € | |
| 3,24 € | 3.240,00 € | |
| 3,16 € | 6.320,00 € |
Need more?