Reference Only

LJT00RT-23-21SA-453

Standard Circular Connector LJT 21C 21#16 SK T RECP SG

Manufacturer:

Mfr Part:
LJT00RT-23-21SA-453

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions21 Position
Contact GenderSocket (Female)
Shell Size23
Mounting StylePanel
Termination StyleCrimp
Contact PlatingGold
Series38999 Aluminum
Contact MaterialCopper
Current Rating13 A
Insert Arrangement23-21
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingElectroless Nickel
Shell StyleWall Mount
SubcategoryCircular Connectors
Tradename38999
Voltage Rating900 VAC, 1.25 kVDC

Export and Environmental Classification

AttributeDescription
ECCN9A515
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?