LJT01T-11-13S Amphenol Aerospace

LJT01T-11-13S

New Product
Standard Circular Connector

Manufacturer:

Mfr Part:
LJT01T-11-13S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions13 Position
Contact GenderSocket (Female)
Shell Size11
Mounting StyleCable
Termination StyleSolder
Contact PlatingGold
SeriesHermetics
Contact MaterialCopper
Current Rating3 A
Insert Arrangement11-13
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleIn-Line
SubcategoryCircular Connectors
Voltage Rating400 VAC, 500 VDC
Part # Aliases87-275111-13S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?