LJT01T-9-6SA(014) Amphenol Aerospace

LJT01T-9-6SA(014)

New Product
Standard Circular Connector

Manufacturer:

Mfr Part:
LJT01T-9-6SA(014)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions6 Position
Contact GenderSocket (Female)
Shell Size9
Mounting StyleCable
Termination StyleSolder
Contact PlatingGold
Current Rating3 A
SeriesHermetics
Contact MaterialCopper
Insert Arrangement09-06
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingOlive Drab Cadmium
Shell StyleIn-Line
SubcategoryCircular Connectors
Voltage Rating400 VAC, 500 VDC
Part # Aliases88-275109-06F

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?