LJT07C-19-11SD Amphenol Aerospace

LJT07C-19-11SD

New Product
Standard Circular Connector

Manufacturer:

Mfr Part:
LJT07C-19-11SD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions11 Position
Contact GenderSocket (Female)
Shell Size19
Mounting StyleStraight
Termination StyleSolder
Contact PlatingGold
Current Rating13 A
SeriesHermetics
Contact MaterialCopper
Insert Arrangement19-11
Mounting AngleStraight
Mounting MethodPanel Mount
Product TypeStandard Circular Connector
Shell StyleJam Nut
SubcategoryCircular Connectors
Voltage Rating900 VAC, 1.25 kVDC
Part # Aliases87-539006-11Z

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?