Reference Only

LJT07RT-23-35SD

Standard Circular Connector LJT 100C 100#22D SKT RECP

Manufacturer:

Mfr Part:
LJT07RT-23-35SD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions100 Position
Contact GenderSocket (Female)
Shell Size23
Mounting StylePanel Mount
Termination StyleCrimp
Contact PlatingGold
Series38999 Aluminum
Contact MaterialCopper
Current Rating5 A
Insert Arrangement23-35
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleJam Nut
SubcategoryCircular Connectors
Tradename38999
Voltage Rating400 VAC, 500 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?