LJT07T-13-22SB Amphenol Aerospace

LJT07T-13-22SB

New Product
Standard Circular Connector

Manufacturer:

Mfr Part:
LJT07T-13-22SB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions22 Position
Contact GenderSocket (Female)
Shell Size13
Mounting StyleStraight
Termination StyleSolder
Contact PlatingGold
Current Rating3 A
SeriesHermetics
Contact MaterialCopper
Insert Arrangement13-22
Mounting AngleStraight
Mounting MethodPanel Mount
Product TypeStandard Circular Connector
Shell StyleJam Nut
SubcategoryCircular Connectors
Voltage Rating400 VAC, 500 VDC
Part # Aliases87-275513-22T

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?