LJT07T-25-29SB Amphenol Aerospace

LJT07T-25-29SB

New Product
Standard Circular Connector

Manufacturer:

Mfr Part:
LJT07T-25-29SB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions29 Position
Contact GenderSocket (Female)
Shell Size25
Mounting StyleStraight
Termination StyleSolder
Contact PlatingGold
SeriesHermetics
Contact MaterialCopper
Current Rating13 A
Insert Arrangement25-29
Mounting AngleStraight
Mounting TypePanel Mount
Product TypeStandard Circular Connector
Shell StyleJam Nut
SubcategoryCircular Connectors
Voltage Rating600 VAC, 850 VDC
Part # Aliases87-275525-29T

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?