LJT07T-9-3PC Amphenol Aerospace

LJT07T-9-3PC

New Product
Standard Circular Connector

Manufacturer:

Mfr Part:
LJT07T-9-3PC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions3 Position
Contact GenderPin (Male)
Shell Size9
Mounting StyleStraight
Termination StyleSolder
Contact PlatingGold
SeriesHermetics
Contact MaterialCopper
Current Rating7.5 A
Insert Arrangement09-03
Mounting AngleStraight
Mounting TypePanel Mount
Product TypeStandard Circular Connector
Shell StyleJam Nut
SubcategoryCircular Connectors
Voltage Rating400 VAC, 500 VDC
Part # Aliases87-275509-03W

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?