Reference Only
LK6SGB126M3
Keylock Switches 4A 125V DP3T 2POS, Black.
Datasheet
LK6SGB126M3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Keylock Switches | |
| Contact Form | DPST | |
| Switch Function | ON - ON | |
| Number of Positions | 2 Position | |
| Current Rating | 2 A, 4 A | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Voltage Rating DC | 28 VDC | |
| Remove Key Position | 1, 2 | |
| Indexing | 90 deg | |
| Illuminated | Non-Illuminated | |
| Housing Material | Zinc Alloy | |
| Termination Style | Quick Connect | |
| Packaging | Bulk | |
| Contact Plating | Gold | |
| Product Type | Keylock Switches | |
| Series | LK | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,37 € | 1.737,00 € | |
| 16,37 € | 4.092,50 € | |
| 15,64 € | 7.820,00 € |
Need more?