Reference Only
LKB-1
Fuses with Leads - Through Hole SMALL DIMENSION FUSE.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuses with Leads - Through Hole | |
| Series | LKB | |
| Product | PCB Mount Fuses | |
| Current Rating | 1 A | |
| Body Style | Leaded Fuses | |
| Termination Style | Axial | |
| Packaging | Bulk | |
| Product Type | Fuse Links | |
| Subcategory | Fuses | |
| Type | Specialty Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,73 € | 673,00 € | |
| 6,71 € | 2.013,00 € | |
| 6,55 € | 3.275,00 € | |
| 6,43 € | 6.430,00 € |
Need more?