Reference Only
LKC-8
Industrial & Electrical Fuses SMALL DIMENSION FUSE.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Circuit Protection Fuses | |
| Current Rating | 8 A | |
| Termination Style | Bolt Down | |
| Packaging | Bulk | |
| Series | LKC | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,78 € | 778,00 € | |
| 7,77 € | 2.331,00 € | |
| 7,58 € | 3.790,00 € | |
| 7,44 € | 7.440,00 € |
Need more?