Reference Only
LKN-125
Industrial & Electrical Fuses 250V 125A Super Lag Link.
Datasheet
LKN-125 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Industrial Fuses | |
| Current Rating | 125 A | |
| Voltage Rating AC | 250 VAC | |
| Fuse Type | Time-Delay Fuses | |
| Termination Style | Knife Blade | |
| Class | Class H Fuses | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | LKN | |
| Length | 7.13 in | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,17 € | 115,85 € | |
| 22,54 € | 225,40 € | |
| 21,28 € | 532,00 € | |
| 20,11 € | 1.005,50 € | |
| 19,47 € | 1.947,00 € | |
| 19,03 € | 4.757,50 € | |
| 18,76 € | 9.380,00 € |
Need more?