Reference Only

LKN-300

Industrial & Electrical Fuses 250V 300A Super Lag Link.

Manufacturer:

Mfr Part:
LKN-300

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductIndustrial Fuses
Current Rating300 A
Voltage Rating AC250 VAC
Fuse TypeTime-Delay Fuses
Termination StyleKnife Blade
ClassClass H Fuses
Indicator StyleWithout Indicator
PackagingBulk
SeriesLKN
Length8.63 in
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
187,34 €936,70 €
Need more?
Contact Us