Reference Only

LKS-1

Obsolete
Industrial & Electrical Fuses 600V 1A Super Lag Link

Manufacturer:

Mfr Part:
LKS-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
SeriesLKS
ProductSpecialty Fuses
Current Rating1 A
Voltage Rating AC600 VAC
Fuse TypeTime Delay / Slow Blow
Body StyleNon-Housing Fuses
Mounting StyleStud
Termination StyleBolt Down
Fuse Size / GroupClass H
Indicator StyleWithout Indicator
PackagingBulk
Diameter0.81 in
Length5 in
Product TypeFuse Links
SubcategoryFuses
TypeFuse Link

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?